Part Details for 22R106C by Murata Power Solutions
Overview of 22R106C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R106C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4110
|
Newark | Inductor, 10Mh, 10%, 0.063A, Rad, Product Range:2200R Series, Inductance:10Mh, Rms Current (Irms):63Ma, Saturation Current (Isat):-, Dc Resistance Max:37.4Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R106C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.8670 / $1.0000 | Buy Now |
DISTI #
811-1306-ND
|
DigiKey | FIXED IND 10MH 63MA 37.4 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
V36:1790_15127056
|
Arrow Electronics | Inductor General Purpose Wirewound 10mH 10% 1KHz 155Q-Factor 63mA 37.4Ohm DCR RDL Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 168 |
|
$0.2917 / $0.5988 | Buy Now |
DISTI #
E54:1762_00014469
|
Arrow Electronics | Inductor General Purpose Wirewound 10mH 10% 1KHz 155Q-Factor 63mA 37.4Ohm DCR RDL Bag Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2249 | Europe - 100 |
|
$0.5910 | Buy Now |
|
Future Electronics | 2200R Series 10 uH ±10 % 0.063 A Unshielded Through Hole Radial Lead Inductor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6450 / $0.7900 | Buy Now |
DISTI #
000000000001465385
|
Sager | Power Inductors - Leaded 10K UH 10% Min Qty: 1 | 0 |
|
$0.6868 / $0.7777 | Buy Now |
DISTI #
1077043
|
element14 Asia-Pacific | INDUCTOR, 10MH RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$0.7779 / $0.8964 | Buy Now |
DISTI #
1077043
|
Farnell | INDUCTOR, 10MH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$0.7366 / $0.9524 | Buy Now |