Part Details for 22R333MC by Murata Manufacturing Co Ltd
Overview of 22R333MC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R333MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R333MC
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 1.31 A, Unshielded, 1.31 A, 7.8mm x 7mm x 7.5mm - Tape and Reel (Alt: 22R333MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
|
Bristol Electronics | 545 |
|
RFQ | ||
|
Quest Components | 436 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
22R333MC
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 10%, 1.31 A, Unshielded, 1.31 A, 7.8mm x 7mm x 7.5mm (Alt: 22R333MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 22R333MC
22R333MC CAD Models
22R333MC Part Data Attributes:
|
22R333MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
22R333MC
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 10%, 1 Element, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |