-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R334C
|
Avnet Americas | Power Inductor, 330 uH, 380 mA, 380 mA, 1.21 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 22R334C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.4375 | Buy Now |
DISTI #
580-22R334C
|
Mouser Electronics | Power Inductors - Leaded 330 UH 10% RoHS: Compliant | 737 |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
22R334C
|
TTI | Power Inductors - Leaded 330 UH 10% pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4490 / $0.4670 | Buy Now |
DISTI #
22R334C
|
TME | Inductor: wire, THT, 330uH, 380mA, 1.21Ω, ±10%, Ø6.5x8.5mm, vertical Min Qty: 1 | 115 |
|
$0.7000 / $1.0500 | Buy Now |
DISTI #
22R334C
|
Avnet Abacus | Power Inductor, 330 uH, 380 mA, 380 mA, 1.21 Ohm, � 10% (Alt: 22R334C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22R334C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
22R334C
Murata Manufacturing Co Ltd
General Purpose Inductor, 330uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 1.21 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8.5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |