Part Details for 22R334MC by Murata Manufacturing Co Ltd
Overview of 22R334MC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R334MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R334MC
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 10%, 420 mA, Unshielded, 420 mA, 7.8mm x 7mm x 7.5mm - Tape and Reel (Alt: 22R334MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 | Buy Now |
DISTI #
580-22R334MC
|
Mouser Electronics | Power Inductors - SMD 330 UH 10% RoHS: Compliant | 586 |
|
$0.7150 / $0.7200 | Buy Now |
DISTI #
22R334MC
|
TTI | Power Inductors - SMD 330 UH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6250 / $0.6380 | Buy Now |
DISTI #
22R334MC
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 420 mA, Unshielded, 420 mA, 7.8mm x 7mm x 7.5mm (Alt: 22R334MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 22R334MC
22R334MC CAD Models
22R334MC Part Data Attributes
|
22R334MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
22R334MC
Murata Manufacturing Co Ltd
General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 3128, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3128 | |
Construction | Bobbin | |
DC Resistance | 1.21 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |