Part Details for 22R473MC by Murata Power Solutions
Overview of 22R473MC by Murata Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R473MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0594
|
Newark | Bobbin Smd Inductor, 47 Uh, 990Ma, 10%, Inductance:47Μh, Rms Current (Irms):990Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:0.22Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R473MC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7230 | Buy Now |
DISTI #
20T0595
|
Newark | Bobbin Smd Inductor, 47 Uh, 990Ma, 10%, Full Reel, Inductance:47Μh, Rms Current (Irms):990Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:0.22Ohm, Product Length:7.8Mmrohs Compliant: Yes |Murata Power Solutions 22R473MC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.7450 | Buy Now |
DISTI #
811-2428-1-ND
|
DigiKey | FIXED IND 47UH 990MA 220MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$0.6300 / $0.6700 | Buy Now |
DISTI #
V72:2272_15126015
|
Arrow Electronics | Inductor Power Wirewound 47uH 10% 1KHz 0.99A 0.22Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1647 Container: Cut Strips | Americas - 3 |
|
$0.3140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
000000000003574420
|
Sager | Power Inductors - SMD 47 UH 990 MA Min Qty: 500 | 0 |
|
$0.6868 / $0.6969 | Buy Now |
DISTI #
2062736
|
element14 Asia-Pacific | INDUCTOR, 47UH, 10%, 0.99A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9744 / $1.7865 | Buy Now |
DISTI #
2062736RL
|
element14 Asia-Pacific | INDUCTOR, 47UH, 10%, 0.99A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9744 / $1.2180 | Buy Now |
DISTI #
2062736RL
|
Farnell | INDUCTOR, 47UH, 10%, 0.99A, SMD RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.5108 | Buy Now |
DISTI #
2062736
|
Farnell | INDUCTOR, 47UH, 10%, 0.99A, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5108 / $0.6260 | Buy Now |