Part Details for 22R475MC by Murata Power Solutions
Overview of 22R475MC by Murata Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R475MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0598
|
Newark | Bobbin Smd Inductor, 4.7Mh, 100Ma, 10%, Inductance:4.7Mh, Rms Current (Irms):100Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:13.2Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R475MC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7230 | Buy Now |
DISTI #
20T0599
|
Newark | Bobbin Smd Inductor, 4.7Mh, 100Ma, 10%, Full Reel, Inductance:4.7Mh, Rms Current (Irms):100Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:13.2Ohm, Product Width:7Mm Rohs Compliant: Yes |Murata Power Solutions 22R475MC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.7450 | Buy Now |
DISTI #
811-2440-1-ND
|
DigiKey | FIXED IND 4.7MH 100MA 13.2OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
853 In Stock |
|
$0.6300 / $0.6700 | Buy Now |
DISTI #
V36:1790_15126022
|
Arrow Electronics | Inductor Power Wirewound 4700uH 10% 1KHz 0.1A 13.2Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2226 | Americas - 500 |
|
$0.2917 / $0.5988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
000000000003574422
|
Sager | Power Inductors - SMD 4.7 MH 100 MA Min Qty: 500 | 0 |
|
$0.6868 / $0.6969 | Buy Now |
DISTI #
2062742
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8496 / $0.9974 | Buy Now |
DISTI #
2062742RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.8496 | Buy Now |
DISTI #
2062742RL
|
Farnell | INDUCTOR, 4.7MH, 10%, 0.1A, SMD RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.7104 / $0.7317 | Buy Now |
DISTI #
2062742
|
Farnell | INDUCTOR, 4.7MH, 10%, 0.1A, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7104 / $0.7517 | Buy Now |
Part Details for 22R475MC
22R475MC CAD Models
22R475MC Part Data Attributes:
|
22R475MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
22R475MC
Murata Power Solutions
General Purpose Inductor, 4700uH, 10%, 1 Element, SMD, 3128, CHIP, 3128, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 13.2 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |