Part Details for 22SL0250FRPPBL by Essentra Components
Overview of 22SL0250FRPPBL by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SL0250FRPPBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8964
|
Newark | Conduit, 0.395", Pp, Black/Blue, Conduit Material:Pp (Polypropylene), Coating:-, Conduit Colour:Black, Blue, External Diameter:0.395", Product Range:- Rohs Compliant: Yes |Essentra Components 22SL0250FRPPBL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$20.1900 / $29.6000 | Buy Now |
DISTI #
145-22SL0250FRPPBL-ND
|
DigiKey | CORRUGATED TUBE, SPLIT, 1/4 IN, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$36.6240 / $46.1400 | Buy Now |
DISTI #
72024690
|
RS | Corrugated Tube, Split, 1/4 in, Flame Retardant | Essentra Components 22SL0250FRPPBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$41.8900 / $47.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$34.6400 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant |
24 In Stock |
|
$11.4200 / $31.4700 | Buy Now |
|
Master Electronics | Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant |
24 In Stock |
|
$11.4200 / $31.4700 | Buy Now |