Part Details for 22WHA375050 by Essentra Components
Overview of 22WHA375050 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22WHA375050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5255
|
Newark | Wire Saddle, Push-In, Pa66, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:- Rohs Compliant: Yes |Essentra Components 22WHA375050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0560 | Buy Now |
DISTI #
145-22WHA375050-ND
|
DigiKey | CBL CLP WIRE SADDLE NAT FIR TREE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3756 In Stock |
|
$0.0968 / $0.2700 | Buy Now |
DISTI #
144-22WHA375050
|
Mouser Electronics | Cable Mounting & Accessories Wire Saddle, Arrow Mount, .375x.500 Inside, Natural, Nylon, .187 Hole RoHS: Compliant | 0 |
|
$0.0960 / $0.2700 | Order Now |
DISTI #
72024694
|
RS | Wire Saddle, Arrow Mount, .375x.500 Inside | Essentra Components 22WHA375050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0802 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 12.7 mm (0.500 in) - in)side Width - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0704 / $0.1022 | Buy Now |
DISTI #
79926635
|
Verical | 22WHA375050 Min Qty: 893 Package Multiple: 1 | Americas - 1000 |
|
$0.0818 / $0.0846 | Buy Now |
DISTI #
3847034
|
element14 Asia-Pacific | WIRE SADDLE, PUSH-IN, PA66, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.1122 / $0.2849 | Buy Now |
DISTI #
3847034
|
Farnell | WIRE SADDLE, PUSH-IN, PA66, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 1000 |
|
$0.1641 / $0.2881 | Buy Now |