Part Details for 22WHB375075 by Essentra Components
Overview of 22WHB375075 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22WHB375075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5260
|
Newark | Wire Saddle, Push-In, Pa66, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:- Rohs Compliant: Yes |Essentra Components 22WHB375075 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.2040 | Buy Now |
DISTI #
145-22WHB375075-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5145 In Stock |
|
$0.1580 / $0.4200 | Buy Now |
DISTI #
144-22WHB375075
|
Mouser Electronics | Cable Mounting & Accessories Wire Saddle, Fir Tree Mount, .375x.750 Inside, Natural, Nylon, .187 Hole RoHS: Compliant | 0 |
|
$0.1590 / $0.3800 | Order Now |
DISTI #
72083185
|
RS | Wire Saddle, Fir Tree Mount, .375x.750 Inside | Essentra Components 22WHB375075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 / $0.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1356 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Height - 29.8 mm (1.172 in) - in)side Height - 19.1 mm (0.750 in) - in)side Width - 9.5 mm (0.375 in) - Compatible Panel Thickness Range - 2.4 mm (0.093 in) RoHS: Compliant | 0 |
|
$0.1187 / $0.1618 | Buy Now |