Part Details for 23.8444-21 by Stäubli Electrical Connectors
Overview of 23.8444-21 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.8444-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BI-SEB4-G-21
|
TME | Socket, 4mm banana, 32A, 1kV, black, on panel,push-in Min Qty: 1 | 3 |
|
$1.4900 / $1.7800 | Buy Now |