Part Details for 230-0130-002 by ITT Interconnect Solutions
Overview of 230-0130-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9201301MEA | Analog Devices | IC, MONO HIGH SPEED SHA | |
RTKA210130DE0020BU | Renesas Electronics Corporation | RAA210130 Evaluation Board | |
RTKA210130DE0010BU | Renesas Electronics Corporation | RAA210130 Socket Board |
Price & Stock for 230-0130-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2220
|
Newark | Itt Cannon |Itt Cannon 230-0130-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $31.7100 | Buy Now |
DISTI #
2266-230-0130-002-ND
|
DigiKey | POSTPOLARIZING DPX A71 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$30.5200 / $32.9700 | Buy Now |
DISTI #
ITT230-0130-002
|
Heilind Electronics | POST,POLARIZING DPX A71 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector |
40 Partner Stock |
|
$35.6900 / $51.0700 | Buy Now |
DISTI #
2300130002-ITT
|
TME | 230-0130-002 Min Qty: 2 | 40 |
|
$30.1991 / $36.2384 | Buy Now |
DISTI #
ITT230-0130-002
|
Interstate Connecting Components | POST,POLARIZING DPX A71 | 0 |
|
Buy Now | |
DISTI #
C1S138502298040
|
Chip1Stop | Connector Circular | 40 |
|
$30.3000 / $35.0000 | Buy Now |
|
Master Electronics | Standard Rectangular Connector |
40 Partner Stock |
|
$35.6900 / $51.0700 | Buy Now |