Part Details for 230-0138-003 by ITT Interconnect Solutions
Overview of 230-0138-003 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 230-0138-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230-0138-003
|
Avnet Americas | POST POLARIZING SGA - Bulk (Alt: 230-0138-003) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$101.5625 / $231.3240 | Buy Now |
DISTI #
ITT230-0138-003
|
Heilind Electronics | POST POLARIZING SGA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.2200 / $425.1400 | Buy Now |
DISTI #
ITT230-0138-003
|
Interstate Connecting Components | POST POLARIZING SGA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.2200 / $425.1400 | Buy Now |