Part Details for 23004 by Murrelektronik GmbH
Overview of 23004 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67230-046LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 46 Position ,2.54mm (0.100in) Pitch | |
10125023-004016BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 40P16S WITH GUIDE | |
67230-044LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 44 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 23004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-23004
|
Mouser Electronics | Industrial Surge Protectors MOTOR SUPPRESSOR, RC, 3x400VAC/4kW, HRC3-RC-3x400/4k | 0 |
|
$46.2400 | Order Now |
DISTI #
MURR-23004
|
TME | Surge arrester Min Qty: 1 | 0 |
|
$19.8800 | RFQ |