Part Details for 23009027 by HUBER+SUHNER
Overview of 23009027 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23009027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant |
30 In Stock |
|
$28.1500 / $52.0900 | Buy Now |
DISTI #
80315221
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Copper Beryllium Alloy Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$45.7730 / $67.7170 | Buy Now |
DISTI #
34SMA-50-0-1NE
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
$38.7000 | Buy Now |
|
Master Electronics | Coaxial Adapter - SMA - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant |
30 In Stock |
|
$28.1500 / $52.0900 | Buy Now |