Part Details for 2300HT-560H-RC by Bourns Inc
Overview of 2300HT-560H-RC by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2300HT-560H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2300HT-560-H-RC
|
Avnet Americas | Ind High Current Toroid 56uH 15% 1KHz 9.7A RDL - Trays (Alt: 2300HT-560-H-RC) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.9375 / $3.3370 | Buy Now |
DISTI #
2300HT-560-H-RC
|
Avnet Americas | Ind High Current Toroid 56uH 15% 1KHz 9.7A RDL - Trays (Alt: 2300HT-560-H-RC) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.9375 / $3.3370 | Buy Now |