There are no models available for this part yet.
Overview of 2300SA-8 by Artisan Controls Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2300SA-8 by Artisan Controls Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2125
|
Newark | Time Delay Relay, Dpdt, 1024H, Contact Voltage Vdc:-, Time Min:0.1S, Time Max:1024H, Product Range:2300Sa Series, Contact Configuration:Dpdt, Contact Current:12A, Relay Mounting:Socket, Contact Voltage Vac:125V, Supply Voltage:115Vacrohs Compliant: Yes |Artisan Controls 2300SA-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5500 / $162.5200 | Buy Now | |
DISTI #
70089111
|
RS | Timer, 30 to 8000 sec., Solid State, 115 VAC, Octal Plug-In Type, DPDT, +/- 2% | Artisan Controls 2300SA-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$126.2400 / $132.8800 | RFQ |