Part Details for 2301-H-RC by JW Miller
Overview of 2301-H-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2301-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3716
|
Newark | Toroidal Inductor, 10Uh, 20A, 15%, Product Range:2300 Series, Inductance:10Μh, Rms Current (Irms):20A, Dc Resistance Max:0.005Ohm, Inductance Tolerance:± 15%, Case Dimensions:32.51Mm X 16.51Mm Rohs Compliant: Yes |Bourns Jw Miller 2301-H-RC Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7800 | Buy Now |