Datasheets
2302-08-S-02-3.1 by: Singatron Enterprises Co

Overview of: 2302-08-S-02-3.1 by Singatron Enterprises Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 2302-08-S-02-3.1

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

2302-08-S-02-3.1 Singatron Enterprises Co

Buy Now Datasheet

Compare Parts:

2302-08-S-02-3.1 Singatron Enterprises Co Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE
Body Breadth 0.343 inch
Body Depth 0.358 inch
Body Length 0.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER
JESD-609 Code e4
MIL Conformance NO
Manufacturer Series 2302
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for: 2302-08-S-02-3.1

Part Number Description Manufacturer Compare
69168-708 Connectors Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Amphenol Communications Solutions 2302-08-S-02-3.1 vs 69168-708
69168-808 Connectors Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator Amphenol FCi 2302-08-S-02-3.1 vs 69168-808
10056845-208LF Connectors Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Amphenol Communications Solutions 2302-08-S-02-3.1 vs 10056845-208LF
PS-8PLB-D4T1-FL1E Connectors Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Japan Aviation Electronics Industry Limited 2302-08-S-02-3.1 vs PS-8PLB-D4T1-FL1E
13710800HTPPTR Connectors Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking W+P Products GmbH 2302-08-S-02-3.1 vs 13710800HTPPTR

Update Alert Settings for: 2302-08-S-02-3.1 by Singatron Enterprises Co

  • Please alert me when 2302-08-S-02-3.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2302-08-S-02-3.1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2302-08-S-02-3.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2302-08-S-02-3.1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2302-08-S-02-3.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2302-08-S-02-3.1 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.