23023566
HUBER+SUHNER
Description: Wire And Cable, 1 Conductor(s), 1484V, Communication Cable,

Overview of 23023566 by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 23023566 by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Low-loss - Armoured - 50 Ohm - 2GHz - 85°C - ø15.7mm - LSFH jacket RoHS: Compliant 0
  • 250 $87.2700
  • 500 $44.5700
  • 750 $30.3400
  • 1,000 $29.7300
$29.7300 / $87.2700 Buy Now
DISTI # S07262BD-AH
Richardson RFPD RF COAXIAL CABLE RoHS: Compliant Min Qty: 1000 0
  • 1,000 $29.9200
$29.9200 Buy Now

CAD Models for 23023566 by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 23023566 by HUBER+SUHNER

23023566
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
unknown
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
DIN Conformance
NO
Diameter
15.7 mm
IEC Conformance
NO
Insulator Material
POLYETHYLENE
Jacket Material
POLYETHYLENE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Voltage
1484 V
Shielding
YES
Stranding
7X2.82
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 23023566
    HUBER+SUHNER
    Wire And Cable, 1 Conductor(s), 1484V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23023566 by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23023566 by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 23023566 would you like to use for your alert(s)?
  • Please alert me when 23023566 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23023566 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23023566 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23023566 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23023566.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23023566 by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: