-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0063
|
Newark | Automotive Conn Pin Con Cvr Assy,12P Ampseal |Amp Te Connectivity 2302486-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
A139383-ND
|
DigiKey | CONN BACKSHELL 12POS Min Qty: 1 Lead time: 19 Weeks Container: Box |
465 In Stock |
|
$7.6141 / $13.2000 | Buy Now |
DISTI #
2302486-1
|
Avnet Americas | PIN CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG - Bulk (Alt: 2302486-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.1877 / $8.6496 | Buy Now |
DISTI #
571-2302486-1
|
Mouser Electronics | Automotive Connectors PIN CON CVR ASSY,12P AMPSEAL 16,90 DEG RoHS: Compliant | 0 |
|
$7.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.6200 | Buy Now |
DISTI #
AMP2302486-1
|
Heilind Electronics | PIN CONN CVRASSY,2POS,AMPSEAL1 | Americas - 0 in Stock |
|
$8.9577 / $9.0914 | Buy Now |
|
Onlinecomponents.com | PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC RoHS: Compliant |
500 Partner Stock |
|
$7.2200 / $9.0500 | Buy Now |
|
Onlinecomponents.com | PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC RoHS: Compliant | 0 |
|
$8.1200 / $19.1000 | Buy Now |
DISTI #
23024861-TEC
|
TME | 2302486-1 Min Qty: 3 | 500 |
|
$9.0458 / $18.2700 | Buy Now |
DISTI #
AMP2302486-1
|
Interstate Connecting Components | PIN CONN CVRASSY,2POS,AMPSEAL1 | 0 |
|
$8.9577 / $9.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302486-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302486-1
TE Connectivity
PIN CONN CVR ASSY,12 P,AMPSEAL 16,90 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |