Part Details for 2303040 (ALTERNATE: 2303040) by RS Pro
Overview of 2303040 (ALTERNATE: 2303040) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2303040 (ALTERNATE: 2303040)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73643513
|
RS | Ball Bearing Axial Fan, 24VDC, 60 x 60 x 25mm, 4000 rpm, 25 cfm, 2.8W, IP68 | RS PRO 2303040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 3 |
|
$22.9900 | Buy Now |