Part Details for 23030426 by HUBER+SUHNER
Overview of 23030426 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 23030426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG178D/RD178 LSFH - 50 Ohm - 6 GHz - 105°C - ø2.45 mm | 0 |
|
$5.8600 / $9.6700 | Buy Now |
DISTI #
EF-178D
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4300 | Buy Now |
|
Perfect Parts Corporation | 224 |
|
RFQ |
Part Details for 23030426
23030426 CAD Models
23030426 Part Data Attributes:
|
23030426
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23030426
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 1000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Approvals | UL | |
Conductor Finish | COPPER SILVER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.45 mm | |
Insulator Material | SPEX | |
Jacket Material | RADOX | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |