Part Details for 2303047 (ALTERNATE: 2303047) by RS Pro
Overview of 2303047 (ALTERNATE: 2303047) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2303047 (ALTERNATE: 2303047)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73643519
|
RS | Ball Bearing Axial Fan, 12VDC, 90 x 90 x 5mm, 2850 rpm, 50 cfm, 3.0W, IP68 | RS PRO 2303047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 2 |
|
$25.9900 | Buy Now |