Part Details for 2303158 by Phoenix Contact
Overview of 2303158 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2303158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3531-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$1.1000 / $1.5400 | Buy Now |
DISTI #
651-2303158
|
Mouser Electronics | Terminal Block Tools & Accessories EBL 3- 5 3P INSERTION BRIDGE RoHS: Compliant | 195 |
|
$1.1000 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 5.2 mm - number of positions: 3 - color: gray RoHS: Compliant |
400 In Stock |
|
$1.1300 / $2.1600 | Buy Now |
|
Quest Components | 580 |
|
$2.0625 / $3.7500 | Buy Now | |
DISTI #
2303158
|
TTI | Terminal Block Tools & Accessories EBL 3- 5 3P INSERTION BRIDGE Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.0900 / $1.3700 | Buy Now |
DISTI #
000000000000184472
|
Sager | Terminal Block Tools & Accessories EBL 3- 5 3P INSERTION BRIDGE Min Qty: 10 | 0 |
|
$1.4100 / $1.6500 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 800 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 5.2 mm - number of positions: 3 - color: gray RoHS: Compliant |
400 In Stock |
|
$1.1300 / $2.1600 | Buy Now |
Part Details for 2303158
2303158 CAD Models
2303158 Part Data Attributes
|
2303158
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2303158
Phoenix Contact
Terminal Block Accessory, Insertion Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | INSERTION BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 2303158 |