There are no models available for this part yet.
Overview of 2303161 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2303161 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-9204-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
36 In Stock |
|
$1.4369 / $2.0100 | Buy Now | |
DISTI #
651-2303161
|
Mouser Electronics | Terminal Block Tools & Accessories EBL 4- 5 RoHS: Compliant | 28 |
|
$1.4300 / $2.0100 | Buy Now | |
Onlinecomponents.com | Insertion bridge - pitch: 5.2 mm - number of positions: 4 - color: gray RoHS: Compliant |
158 In Stock 2 On Order 18 Factory Stock |
|
$1.5000 / $2.9600 | Buy Now | ||
DISTI #
2303161
|
TTI | Terminal Block Tools & Accessories EBL 4- 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.4200 / $1.7400 | Buy Now | |
DISTI #
000000000000184473
|
Sager | Terminal Block Tools & Accessories EBL 4- 5 Min Qty: 10 | 0 |
|
$1.8000 / $2.1100 | Buy Now | |
Dynamic Solutions GmbH | Insertion bridge | 2200 |
|
RFQ | |||
Master Electronics | Insertion bridge - pitch: 5.2 mm - number of positions: 4 - color: gray RoHS: Compliant |
158 In Stock 2 On Order 18 Factory Stock |
|
$1.5000 / $2.9600 | Buy Now |
CAD Models for 2303161 by Phoenix Contact
Part Data Attributes for 2303161 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
Manufacturer Series
|
2303161
|