Part Details for 2303187 by Phoenix Contact
Overview of 2303187 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2303187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2303187
|
Mouser Electronics | Terminal Block Tools & Accessories FBR 10-5 RoHS: Compliant | 26 |
|
$7.3100 / $8.0800 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver RoHS: Compliant |
13 In Stock |
|
$6.7400 / $8.3700 | Buy Now |
DISTI #
000000000000052595
|
Sager | Terminal Block Tools & Accessories FBR 10-5 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fixed bridge | 1800 |
|
RFQ | |
DISTI #
2922598
|
Farnell | FIXED BRIDGE, FBR 10-5 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.9743 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver RoHS: Compliant |
13 In Stock |
|
$6.7400 / $8.3700 | Buy Now |
|
Neutron USA | FBR 10-5, Fixed Bridge, for use with Terminal Blocks FBR / FBRI Series, 10pos, pitch: 5 mm | 50 |
|
$50.6600 | Buy Now |
Part Details for 2303187
2303187 CAD Models
2303187 Part Data Attributes
|
2303187
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2303187
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |
Alternate Parts for 2303187
This table gives cross-reference parts and alternative options found for 2303187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2303187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR10-5 | Terminal Block Accessory | Phoenix Contact | 2303187 vs FBR10-5 |