Part Details for 2304238 by Phoenix Contact
Overview of 2304238 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2304238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2304238
|
Mouser Electronics | D-Sub Cables CABLE-FCN24/2X1 4/200/OMR-OUT RoHS: Compliant | 0 |
|
$128.8500 / $138.7800 | Order Now |
DISTI #
71850465
|
RS | Cable Assembly, CABLE-FCN24/2X14/200/OMR-OUT | Phoenix Contact 2304238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.5800 / $145.2000 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: OMRON CS1 - C200H (OD 215 - MD 115 - MD 215), connection 1: Fujitsu connector (1x 24-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 2 m RoHS: Compliant | 0 |
|
$120.3500 / $155.2000 | Buy Now |
DISTI #
000000000001094374
|
Sager | D-Sub Cables CABLE-FCN24/2X1 4/200/OMR-OUT Min Qty: 1 | 0 |
|
$148.3900 / $166.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: OMRON CS1 - C200H (OD 215 - MD 115 - MD 215), connection 1: Fujitsu connector (1x 24-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 2 m RoHS: Compliant | 0 |
|
$120.3500 / $155.2000 | Buy Now |
Part Details for 2304238
2304238 CAD Models
2304238 Part Data Attributes:
|
2304238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2304238
Phoenix Contact
CABLE-FCN24/2X14/200/OMR-OUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FUJITSU CONN. | |
Connector Side2 | IDC/FLK SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |