Part Details for 2304884-1 by TE Connectivity
Overview of 2304884-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2304884-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2304884-1
|
Heilind Electronics | 16POS,HYBRID,REC HSG ASSY,SLD, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2304884-1
|
Interstate Connecting Components | 16POS,HYBRID,REC HSG ASSY,SLD, | 0 |
|
Buy Now |
Part Details for 2304884-1
2304884-1 CAD Models
2304884-1 Part Data Attributes:
|
2304884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2304884-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |