-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 14AWG, Power Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9174
|
Newark | Cable Assembly, 4Pos, W-T-B Plug, 250Mm, Connector Type A:Wire To Board 4 Position Plug, Connector Type B:Wire To Board 4 Position Plug, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:Black, Red Rohs Compliant: Yes |Amp Te Connectivity 2304890-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 | Buy Now |
DISTI #
A136926-ND
|
DigiKey | CORD 14AWG 0.82' BLACK/RED Min Qty: 500 Lead time: 13 Weeks Container: Bag |
400 In Stock |
|
$25.3823 | Buy Now |
DISTI #
2304890-1
|
Avnet Americas | CA,ET, 4POS, NO PULL-TAB,NO DETECT,SHIEL - Bag (Alt: 2304890-1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$23.9608 / $28.8342 | Buy Now |
DISTI #
571-2304890-1
|
Mouser Electronics | Heavy Duty Power Connectors CA,ET, 4POS, NO PULLTAB,NO DET,SHIEL | 0 |
|
$29.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$23.8900 | Buy Now |
DISTI #
AMP2304890-1
|
Heilind Electronics | CA,ET, 4POS, NO PULL-TAB,NO DE | Americas - 0 in Stock |
|
$29.8615 | Buy Now |
|
Onlinecomponents.com | CA,ET, 4POS, NO PULL-TAB,NO DETECT,SHIEL RoHS: Compliant | 0 |
|
$25.7400 / $75.5400 | Buy Now |
DISTI #
25903758
|
Verical | 2304890-1 TE Connectivity Cable Assembly AC Power CA ET 4POS NO PULL-TAB NO DETECT - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 500 |
|
$4.9690 | Buy Now |
DISTI #
AMP2304890-1
|
Interstate Connecting Components | CA,ET, 4POS, NO PULL-TAB,NO DE | 0 |
|
$29.8615 | Buy Now |
DISTI #
C1S757107279713
|
Chip1Stop | Cable Assembly Power 0.25m 14AWG Power to Power 4 to 4 POS PL-PL RoHS: Compliant | 500 |
|
$6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2304890-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2304890-1
TE Connectivity
Wire And Cable, 14AWG, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | POWER CONNECTOR | |
Connector Side2 | POWER CONNECTOR | |
Length | 0.25 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | POWER CABLE |