-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET P HARDWARE DUST COVER PQFP Type:Metric;Socket Type:LGA 3647;Accessory Type:Dust Cover;Operating Temperature Range:-25 – 100 °C;Operating Temperature Range:-13 – 212 °F Metric LGA 3647 | Rectangular Cap & Cover | Part# 2305234-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0071
|
Newark | 2305234-1 - Socket P Hardware Dust Cover |Amp Te Connectivity 2305234-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4000 | Buy Now |
DISTI #
44AC9426
|
Newark | Dust Cover, Pc/Abs, Blk, Lga 3647 Socket, Accessory Type:Dust Cover, For Use With:Amp Lga 3647 Sockets, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene), Pc (Polycarbonate) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2305234-1 Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
A125209-ND
|
DigiKey | SOCKET P HARDWARE DUST COVER Min Qty: 1 Lead time: 17 Weeks Container: Tray |
311 In Stock |
|
$2.6732 / $4.4600 | Buy Now |
DISTI #
2305234-1
|
Avnet Americas | NRW Dust Cover for LGA 3647 Socket Polycarbonate + ABS Black Tray/Box - Trays (Alt: 2305234-1) RoHS: Compliant Min Qty: 3360 Package Multiple: 420 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$2.4864 / $2.8072 | Buy Now |
DISTI #
571-2305234-1
|
Mouser Electronics | IC & Component Sockets SOCKET P HARDWARE DUST COVER RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 420 Container: Tray | 0Tray |
|
$2.3600 | Buy Now |
DISTI #
AMP2305234-1
|
Heilind Electronics | SOCKET P HARDWARE DUST COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOCKET P HARDWARE DUST COVER RoHS: Compliant | 0 |
|
$2.5700 / $7.2200 | Buy Now |
DISTI #
2305234-1
|
Avnet Americas | NRW Dust Cover for LGA 3647 Socket Polycarbonate + ABS Black Tray/Box - Trays (Alt: 2305234-1) RoHS: Compliant Min Qty: 3360 Package Multiple: 420 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$2.4864 / $2.8072 | Buy Now |
DISTI #
AMP2305234-1
|
Interstate Connecting Components | SOCKET P HARDWARE DUST COVER | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305234-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2305234-1
TE Connectivity
SOCKET P HARDWARE DUST COVER PQFP Type:Metric;Socket Type:LGA 3647;Accessory Type:Dust Cover;Operating Temperature Range:-25 – 100 °C;Operating Temperature Range:-13 – 212 °F Metric LGA 3647 | Rectangular Cap & Cover | Part# 2305234-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE/ACRYLONITRILE BUTADIENE STYRENE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Used With | LGA 3647, METRIC PQFP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |