There are no models available for this part yet.
Overview of 2305350 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2305350 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2305350-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$92.1531 / $113.7700 | Buy Now | |
DISTI #
651-2305350
|
Mouser Electronics | Specialized Cables CABLE-FLK50/OE/ 0.14/100 RoHS: Compliant | 5 |
|
$96.7000 / $113.7600 | Buy Now | |
DISTI #
71850263
|
RS | Cable Assembly, CABLE-FLK50/OE/0 14/ 100 | Phoenix Contact 2305350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$102.2700 / $114.9100 | Buy Now | |
Onlinecomponents.com | Round cable set, connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 1 m RoHS: Compliant | 0 |
|
$93.4500 / $120.5000 | Buy Now | ||
DISTI #
000000000002143308
|
Sager | Specialized Cables CABLE-FLK50/OE/ 0.14/100 Min Qty: 1 | 0 |
|
$115.2100 / $129.0400 | Buy Now | |
Dynamic Solutions GmbH | Cable | 670 |
|
RFQ | |||
Master Electronics | Round cable set, connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 1 m RoHS: Compliant | 0 |
|
$93.4500 / $120.5000 | Buy Now |
CAD Models for 2305350 by Phoenix Contact
Part Data Attributes for 2305350 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|