Part Details for 2305376 by Phoenix Contact
Overview of 2305376 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2305376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2305376-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$106.2282 / $124.9700 | Buy Now |
DISTI #
651-2305376
|
Mouser Electronics | Specialized Cables CABLE-FLK50/OE/ 0.14/200 RoHS: Compliant | 6 |
|
$106.2200 / $124.2000 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 2 m RoHS: Compliant | 0 |
|
$102.6500 / $132.3700 | Buy Now |
DISTI #
000000000002143310
|
Sager | Specialized Cables CABLE-FLK50/OE/ 0.14/200 Min Qty: 1 | 0 |
|
$126.5700 / $141.7500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1700 |
|
RFQ | |
DISTI #
2926639
|
Farnell | CABLE, CABLE-FLK50/OE/0,14/ 200 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$99.7654 | Buy Now |
|
Master Electronics | Round cable set, connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 2 m RoHS: Compliant | 0 |
|
$102.6500 / $132.3700 | Buy Now |