-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2305909-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6814
|
Newark | Pluggable Terminal Blocks Smt Tb Parallel Plug Rohs Compliant: Yes |Buchanan Te Connectivity 2305909-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$2.2200 | Buy Now |
DISTI #
74AJ9232
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg Rohs Compliant: Yes |Te Connectivity 2305909-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 / $3.1400 | Buy Now |
DISTI #
47AC7478
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 2305909-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
2305909-3
|
Avnet Americas | Pluggable Terminal Block Connector 3 Position 5mm Screw Straight 15A - Tape and Reel (Alt: 2305909-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2241 / $1.5680 | Buy Now |
DISTI #
AMP2305909-3
|
Heilind Electronics | SMT TB PARALLEL PLUG 5.0MM, 3 POS | Americas - 0 in Stock |
|
$1.6980 / $1.7234 | Buy Now |
DISTI #
2305909-3
|
IBS Electronics | PLUGGABLE TERMINAL BLOCK CONNECTOR 3 POSITION 5MM SCREW STRAIGHT 15A Min Qty: 2000 Package Multiple: 1 | 72 |
|
$1.4880 / $1.7280 | Buy Now |
DISTI #
AMP2305909-3
|
Interstate Connecting Components | SMT TB PARALLEL PLUG 5.0MM, 3 POS | 0 |
|
$1.6980 / $1.7234 | Buy Now |
DISTI #
000000000005640175
|
Sager | Pluggable Terminal Blocks SMT TB PARALLEL PLUG 5.0MM, 3 POS Min Qty: 200 | 0 |
|
$1.9200 | Buy Now |
DISTI #
2305909-3
|
Avnet Abacus | Pluggable Terminal Block Connector 3 Position 5mm Screw Straight 15A (Alt: 2305909-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305909-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2305909-3
TE Connectivity
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 2305909-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305909-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1986744-3 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s) | 2305909-3 vs 1986744-3 |
2213935-3 | TE Connectivity | $1.9784 | Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s) | 2305909-3 vs 2213935-3 |
2-1546857-7 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s) | 2305909-3 vs 2-1546857-7 |
7-796634-1 | TE Connectivity | Check for Price | 3 POS 5.08MM R/A PLUG,TRM BLK, 30 AU | 2305909-3 vs 7-796634-1 |
1546625-3 | TE Connectivity | Check for Price | BARRIER STRIP TERMINAL BLOCK | 2305909-3 vs 1546625-3 |