Part Details for 2305NZ-1HDCG8 by Integrated Device Technology Inc
Overview of 2305NZ-1HDCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305NZ-1HDCG8 | Renesas Electronics Corporation | Five Output 3.3V Clock Buffer | |
2305NZT-1DCG8 | Renesas Electronics Corporation | 2.5V Clock Buffer | |
2305NZ-1HDCGI | Renesas Electronics Corporation | Five Output 3.3V Clock Buffer |
Part Details for 2305NZ-1HDCG8
2305NZ-1HDCG8 CAD Models
2305NZ-1HDCG8 Part Data Attributes
|
2305NZ-1HDCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305NZ-1HDCG8
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 2305NZ-1HDCG8
This table gives cross-reference parts and alternative options found for 2305NZ-1HDCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305NZ-1HDCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2305NZ-1HDC | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCG8 vs IDT2305NZ-1HDC |
2305NZ-1HDC8 | Clock Driver, PDSO8 | Renesas Electronics Corporation | 2305NZ-1HDCG8 vs 2305NZ-1HDC8 |
2305NZ-1HDCI | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 2305NZ-1HDCG8 vs 2305NZ-1HDCI |
2305NZ-1HDC | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCG8 vs 2305NZ-1HDC |
IDT2305NZ-1HDCG | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCG8 vs IDT2305NZ-1HDCG |
2305NZ-1HDCG | SOIC-8, Tube | Integrated Device Technology Inc | 2305NZ-1HDCG8 vs 2305NZ-1HDCG |
2305NZ-1HDCI8 | Clock Driver, PDSO8 | Renesas Electronics Corporation | 2305NZ-1HDCG8 vs 2305NZ-1HDCI8 |
2305NZ-1HDCI | PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305NZ-1HDCG8 vs 2305NZ-1HDCI |