-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPRING FINGER 1.8H Uncompressed Height:1.8 mm;Contact Width:1 mm;Contact Width:.039 in;Preloaded:No;Point of Contact Area Plating Material:Gold 1.8 mm 1 mm .039" | Gold | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0682
|
Newark | Spring Finger, 1.8Mm, Pcb Shield/Gnd, Accessory Type:Spring Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 2306654-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3872 |
|
$0.1320 / $0.2000 | Buy Now |
DISTI #
01AH0841
|
Newark | Spring Finger, 1.8Mm, Pcb Shield/Gnd, Accessory Type:Spring Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 2306654-3 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$0.0740 / $0.0980 | Buy Now |
DISTI #
99AC1747
|
Newark | Spring Finger 1.8H Rohs Compliant: Yes |Amp Te Connectivity 2306654-3 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
99AC1746
|
Newark | Spring Finger 1.8H Rohs Compliant: Yes |Amp Te Connectivity 2306654-3 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
A142214CT-ND
|
DigiKey | SPRING FINGER 1.8H Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
216397 In Stock |
|
$0.0593 / $0.1300 | Buy Now |
DISTI #
2306654-3
|
Avnet Americas | Connector Accessory, Spring Finger, PCB Shielding and Grounding Applications - Tape and Reel (Alt: 2306654-3) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$0.0629 | Buy Now |
DISTI #
571-2306654-3
|
Mouser Electronics | Circuit Board Hardware - PCB SPRING FINGER 1.8H RoHS: Compliant | 69710 |
|
$0.0590 / $0.1300 | Buy Now |
DISTI #
E02:0323_13358447
|
Arrow Electronics | Contact Crimp ST SMD T/R Min Qty: 70000 Package Multiple: 7000 Lead time: 2 Weeks Date Code: 2405 | Europe - 70000 |
|
$0.0562 | Buy Now |
DISTI #
V36:1790_22945208
|
Arrow Electronics | Contact Crimp ST SMD T/R Min Qty: 7000 Package Multiple: 7000 Lead time: 5 Weeks Date Code: 2408 | Americas - 42000 |
|
$0.0590 | Buy Now |
DISTI #
V72:2272_22945208
|
Arrow Electronics | Contact Crimp ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2135 Container: Cut Strips | Americas - 60 |
|
$0.0596 / $0.1202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2306654-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2306654-3
TE Connectivity
SPRING FINGER 1.8H Uncompressed Height:1.8 mm;Contact Width:1 mm;Contact Width:.039 in;Preloaded:No;Point of Contact Area Plating Material:Gold 1.8 mm 1 mm .039" | Gold | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Wire Size-Max |