There are no models available for this part yet.
Overview of 2307-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2307A | Analog Devices | LT1910ES8 Demo Board - 8V # VI | |
5962-8952307EA | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
76342-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 2307-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02J8193
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2307-4-00-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.7280 | Buy Now | |
DISTI #
2307-400500000070-ND
|
DigiKey | TERM TURRET DOUBLE L=4.72MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4725 | Buy Now | |
DISTI #
575-2307400500000
|
Mouser Electronics | IC & Component Sockets 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.4150 / $0.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3530 | Buy Now | ||
DISTI #
000000000000402518
|
Sager | IC & Component Sockets 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.0889 / $0.6772 | Buy Now |
CAD Models for 2307-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2307-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
TURRET TERMINAL
|