-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1063-ND
|
DigiKey | TERM TURRET SINGLE L=3.96MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3899 In Stock |
|
$0.0992 / $0.2700 | Buy Now |
DISTI #
575-2308200440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 8570 |
|
$0.1010 / $0.2400 | Buy Now |
DISTI #
70967855
|
RS | Circuit Board Hardware - PCB 300u AG OVER CU | Mill-Max 2308-2-00-44-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Future Electronics | Turret Terminal Pin 300 μ" Silver over Copper 0.064 Mount Hole RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
|
Bisco Industries | 790 |
|
Buy Now | ||
DISTI #
000000000000402524
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.0874 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2308-2-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2308-2-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |