-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M1855
|
Newark | Standard Solder Terminal/Bulk Rohs Compliant: Yes |Mill-Max 2308-2-00-80-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.6230 | Buy Now |
DISTI #
ED11386-ND
|
DigiKey | TERM TURRET SINGLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8389 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
575-2308200800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 63603 |
|
$0.0680 / $0.1900 | Buy Now |
DISTI #
70967856
|
RS | Circuit Board Hardware - PCB 200u SN OVER NI | Mill-Max 2308-2-00-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7200 | RFQ |
|
Future Electronics | Terminal Turret Connector Single End 0.084" (2.13mm) Tin RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3150 / $0.3450 | Buy Now |
|
Bisco Industries | 11600 |
|
Buy Now | ||
DISTI #
MMX2308-2-00-80-00-00-070
|
Heilind Electronics | STANDARD SOLDER TERMINAL | Americas - 11900 in Stock |
|
$0.0498 / $0.4386 | Buy Now |
DISTI #
MMX2308-2-00-80-00-00-070
|
Interstate Connecting Components | STANDARD SOLDER TERMINAL | 3966 |
|
$0.0498 / $0.4386 | Buy Now |
DISTI #
000000000001644840
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0553 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2308-2-00-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2308-2-00-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |