Part Details for 2308-5HDCG8 by Integrated Device Technology Inc
Overview of 2308-5HDCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308-5HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Part Details for 2308-5HDCG8
2308-5HDCG8 CAD Models
2308-5HDCG8 Part Data Attributes
|
2308-5HDCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2308-5HDCG8
Integrated Device Technology Inc
SOIC-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9314 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for 2308-5HDCG8
This table gives cross-reference parts and alternative options found for 2308-5HDCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308-5HDCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308-2HDCG | SOIC-16, Tube | Integrated Device Technology Inc | 2308-5HDCG8 vs 2308-2HDCG |
2308-1HDCG | SOIC-16, Tube | Integrated Device Technology Inc | 2308-5HDCG8 vs 2308-1HDCG |
2308-2HDCG8 | SOIC-16, Reel | Integrated Device Technology Inc | 2308-5HDCG8 vs 2308-2HDCG8 |
2308-5HDCGI | SOIC-16, Tube | Integrated Device Technology Inc | 2308-5HDCG8 vs 2308-5HDCGI |