Part Details for 2309300-6 by TE Connectivity
Overview of 2309300-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2309300-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2309300-6
|
Heilind Electronics | SFP+ ASSY 2X6 SPRING FINGERS I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SFP+ assy 2x6 Spring Fingers inner Lp Sn |
3348 Partner Stock |
|
$0 | Buy Now |
DISTI #
73552150
|
Verical | SFP+ Cage Assemblies RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3348 |
|
$58.1300 / $67.6800 | Buy Now |
DISTI #
AMP2309300-6
|
Interstate Connecting Components | SFP+ ASSY 2X6 SPRING FINGERS I | 0 |
|
Buy Now | |
DISTI #
2309300-6
|
Avnet Asia | SFP+ ASSY 2X6 SPRING FINGERS INNER LP SN (Alt: 2309300-6) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks, 6 Days | 0 |
|
$53.4023 / $60.1716 | Buy Now |
Part Details for 2309300-6
2309300-6 CAD Models
2309300-6 Part Data Attributes:
|
2309300-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309300-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT |