Part Details for 2309873-2 by TE Connectivity
Overview of 2309873-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2309873-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2309873-2-ND
|
DigiKey | 6POS,NANOMQS,REC HSG ASSY,COD B Min Qty: 1800 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3569 | Buy Now |
DISTI #
2309873-2
|
Avnet Americas | Connector Housing Unsealed Receptacle 6 Position 1.8mm Straight Cable Mount Loose - Bulk (Alt: 2309873-2) Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$1.1569 / $1.3061 | Buy Now |
DISTI #
571-2309873-2
|
Mouser Electronics | Automotive Connectors 6POS,NANOMQS,REC HSG ASSY,COD B RoHS: Compliant | 0 |
|
$1.3000 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
DISTI #
AMP2309873-2
|
Heilind Electronics | 6POS,NANOMQS,REC HSG ASSY,COD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6POS,NANOMQS,REC HSG ASSY,COD B RoHS: Compliant | 0 |
|
$1.1600 / $2.4300 | Buy Now |
DISTI #
2309873-2
|
Avnet Americas | Connector Housing Unsealed Receptacle 6 Position 1.8mm Straight Cable Mount Loose - Bulk (Alt: 2309873-2) Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$1.1569 / $1.3061 | Buy Now |
DISTI #
AMP2309873-2
|
Interstate Connecting Components | 6POS,NANOMQS,REC HSG ASSY,COD | 0 |
|
Buy Now | |
|
Master Electronics | 6POS,NANOMQS,REC HSG ASSY,COD B RoHS: Compliant | 0 |
|
$1.1600 / $2.4300 | Buy Now |
Part Details for 2309873-2
2309873-2 CAD Models
2309873-2 Part Data Attributes:
|
2309873-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309873-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A |