-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Clock Buffer, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2309A-1DCGI8-ND
|
DigiKey | IC ZD BUFFER 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0635 / $1.1044 | Buy Now |
DISTI #
2309A-1DCGI8
|
Avnet Americas | 3.3V Zero Delay Clock Buffer - Tape and Reel (Alt: 2309A-1DCGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1,028.7000 / $1,174.5000 | Buy Now |
DISTI #
972-2309A-1DCGI8
|
Mouser Electronics | Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |
|
Future Electronics | Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
2309A-1DCGI8
|
Avnet Americas | 3.3V Zero Delay Clock Buffer - Tape and Reel (Alt: 2309A-1DCGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1,028.7000 / $1,174.5000 | Buy Now |
DISTI #
2309A-1DCGI8
|
Avnet Americas | 3.3V Zero Delay Clock Buffer - Tape and Reel (Alt: 2309A-1DCGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1,028.7000 / $1,174.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2309A-1DCGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2309A-1DCGI8
Renesas Electronics Corporation
3.3V Zero Delay Clock Buffer, SOIC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9314 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.7 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 133 MHz |
This table gives cross-reference parts and alternative options found for 2309A-1DCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2309A-1DCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2305CSXI-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | 2309A-1DCGI8 vs CY2305CSXI-1 |
CY2308SXI-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | 2309A-1DCGI8 vs CY2308SXI-1H |
2309A-1DCG8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2309A-1DCGI8 vs 2309A-1DCG8 |
2309-1HDCG8 | 3.3V Zero Delay Low Skew Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2309A-1DCGI8 vs 2309-1HDCG8 |
2309-1HDCGI8 | 3.3V Zero Delay Low Skew Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2309A-1DCGI8 vs 2309-1HDCGI8 |
2305B-1DCGI | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2309A-1DCGI8 vs 2305B-1DCGI |
2305B-1DCG8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2309A-1DCGI8 vs 2305B-1DCG8 |
SY100EL15LZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | 2309A-1DCGI8 vs SY100EL15LZG |
CY2309ZXC-1HT | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, | Infineon Technologies AG | 2309A-1DCGI8 vs CY2309ZXC-1HT |
CY2308SXI-1T | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | 2309A-1DCGI8 vs CY2308SXI-1T |