Part Details for 230FCD10B by TE Connectivity
Overview of 230FCD10B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 230FCD10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5615
|
Newark | 230Fcd10B=F7799 |Corcom Te Connectivity 230FCD10B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$786.4000 / $893.3500 | Buy Now |
DISTI #
44AJ6716
|
Newark | 230Fcd10B=F7799 |Corcom Te Connectivity 230FCD10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$975.6500 / $1,009.3000 | Buy Now |
DISTI #
592-230FCD10B
|
Mouser Electronics | Power Line Filters 230A TERM BLOCK SNGL STAGE RoHS: Compliant | 4 |
|
$921.2400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 230A 480VAC Terminal Block Flange Mount RoHS: Compliant |
4 In Stock |
|
$801.4900 / $813.6400 | Buy Now |
DISTI #
78064091
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 230A 480VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 3 |
|
$1,041.9370 / $1,057.7320 | Buy Now |
DISTI #
COR230FCD10B
|
Interstate Connecting Components | 230FCD10B=F7799 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 230FCD10B
|
PEI Genesis | Three Phase EMI Filter 277V | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 230A 480VAC Terminal Block Flange Mount RoHS: Compliant |
4 In Stock |
|
$801.4900 / $813.6400 | Buy Now |
Part Details for 230FCD10B
230FCD10B CAD Models
230FCD10B Part Data Attributes
|
230FCD10B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
230FCD10B
TE Connectivity
277V, 50/60Hz, THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.03 MHz | |
Height | 141 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 21 dB | |
Insertion Loss@Frequency-Min | 25 dB | |
Leakage Current-Max | 254.84 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 230 A | |
Rated Voltage | 277 V | |
Width | 168 mm |