Part Details for 231-106/037-000 by WAGO Innovative Connections
Overview of 231-106/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-106/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7769
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:16A, Rated Voltage:320V Rohs Compliant: Yes |Wago 231-106/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $9.7000 | Buy Now |
DISTI #
2946-231-106/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$4.7491 / $8.5700 | Buy Now |
|
Future Electronics | 231 Serie 6 Pole 2.5 mm AWG 28 –12 Female Connector w/ Locking Levers RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.3000 / $5.5300 | Buy Now |
|
Onlinecomponents.com | Female plug - 6-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray RoHS: Compliant | 0 |
|
$6.4700 / $9.2600 | Buy Now |
|
Quest Components | 4 |
|
$8.3585 / $11.3979 | Buy Now | |
DISTI #
3235887
|
element14 Asia-Pacific | 1-CONDUCTOR FEMALE PLUG RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$4.4502 / $6.8849 | Buy Now |
DISTI #
3235887
|
Farnell | 1-CONDUCTOR FEMALE PLUG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 63 |
|
$4.7861 / $7.3488 | Buy Now |
|
New Advantage Corporation | 231 Serie 6 Pole 2.5 mm AWG 28 �12 Female Connector w/ Locking Levers RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 77 |
|
$4.2800 / $4.5900 | Buy Now |
Part Details for 231-106/037-000
231-106/037-000 CAD Models
231-106/037-000 Part Data Attributes
|
231-106/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-106/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA6.6, UL 94V-0, SAFETY APPROVAL: KR; LR; RMR; UL | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | ABS; BV; CCA; CSA; GL; KEMA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |