-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7887
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, Pin Spacing 5 Mm, 18-Pole, Gray |Wago 231-148/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $9.3600 | Buy Now |
DISTI #
2946-231-148/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$5.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | Male header - 18-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray RoHS: Compliant | 0 |
|
$6.2400 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-148/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-148/001-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |