There are no models available for this part yet.
Overview of 231-169/003-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 231-169/003-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K7909
|
Newark | Male Connector For Rail-Mount Terminal Blocks, 1.2 X 1.2 Mm Pins, Straight, Pin Spacing 5 Mm, 9-Pole, Gray |Wago 231-169/003-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $6.9400 | Buy Now | |
DISTI #
2946-231-169/003-000-ND
|
DigiKey | MALE CONNECTOR FOR RAIL-MOUNT TE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.6700 | Buy Now | ||
Onlinecomponents.com | Male header - 9-pole - THT - 1.2 x 1.2 mm pin - straight - pin spacing 5 mm - gray RoHS: Compliant | 0 |
|
$4.6300 / $6.6300 | Buy Now |
CAD Models for 231-169/003-000 by WAGO Innovative Connections
Part Data Attributes for 231-169/003-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|