-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7918
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Straight, Pin Spacing 5 Mm, 16-Pole, Gray |Wago 231-176/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $9.3400 | Buy Now |
DISTI #
2946-231-176/001-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2500 | Buy Now |
|
Future Electronics | 16 Position 5 mm Header Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.9000 / $8.2500 | Buy Now |
|
Onlinecomponents.com | Male header - 16-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray RoHS: Compliant |
78 In Stock |
|
$6.2300 / $8.9200 | Buy Now |
|
Master Electronics | Male header - 16-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5 mm - gray RoHS: Compliant |
78 In Stock |
|
$6.2300 / $8.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
231-176/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-176/001-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |