Part Details for 231-2103/026-000 by WAGO Innovative Connections
Overview of 231-2103/026-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-2103/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2815
|
Newark | 2-Conductor Female Connector, 2.5 Mm , Pin Spacing 5 Mm, 3-Pole, 2,50 Mm , Gray |Wago 231-2103/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7300 | Buy Now |
DISTI #
2946-231-2103/026-000-ND
|
DigiKey | 2-CONDUCTOR FEMALE CONNECTOR, 2. Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2000 | Buy Now |
|
Future Electronics | 2-conductor female connector one latch only RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.0800 / $6.1800 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - with integrated end plate - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$4.4900 / $6.4300 | Buy Now |
Part Details for 231-2103/026-000
231-2103/026-000 CAD Models
231-2103/026-000 Part Data Attributes
|
231-2103/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-2103/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |