There are no models available for this part yet.
Overview of 231-302/102-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 231-302/102-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K8116
|
Newark | 1-Conductor Female Plug, With Integrated End Plate, 2.5 Mm , Pin Spacing 5.08 Mm, 2-Pole, 2,50 Mm , Orange |Wago 231-302/102-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.2300 | Buy Now | |
DISTI #
2946-231-302/102-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, WITH IN Min Qty: 1 Lead time: 12 Weeks Container: Box |
165 In Stock |
|
$1.5472 / $3.5900 | Buy Now | |
Future Electronics | Female connector, with integrated end plate, 2-pole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.7200 / $1.8500 | Buy Now | ||
Onlinecomponents.com | Female plug - 2-pole - with integrated end plate - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant | 0 |
|
$2.1500 / $3.0800 | Buy Now |
CAD Models for 231-302/102-000 by WAGO Innovative Connections
Part Data Attributes for 231-302/102-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|