Part Details for 231-302/107-000 by WAGO Innovative Connections
Overview of 231-302/107-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 231-302/107-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2857
|
Newark | 1-Conductor Female Plug, Screw Flange, 2.5 Mm , Pin Spacing 5.08 Mm, 2-Pole, 2,50 Mm , Orange |Wago 231-302/107-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.3500 | Buy Now |
DISTI #
2946-231-302/107-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, SCREW F Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
|
Future Electronics | 2 Position AWG 28-12 Orange Flange Mount Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Female plug - 2-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant | 0 |
|
$2.9000 / $4.1500 | Buy Now |
Part Details for 231-302/107-000
231-302/107-000 CAD Models
231-302/107-000 Part Data Attributes
|
231-302/107-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-302/107-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |